
Highlights & Details
Portable industry oscilloscope Fluke ScopeMeter 124 B/EU/S-ISO-calibrated
- 40 MHz
- No. of analogue inputs 2
Technical specifications
- Active matrix color TFT
- Product type
Handheld oscilloscope
- Bandwidth
40 MHz
- Channel sample rate
4 GS/s
- Displays
640 x 480 pixels
- Screen size
14.5 cm (5.7")
- Oscilloscope features
Multimeter functions
- Time base
10 ns - 500 s/div
- No. of analogue inputs
2
ISO standards
- Reading category
CAT IV 600 V
- Vertical deflection
5 mV - 200 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC
- Input voltage
10 V/DC up to 21 V DC
- Power supply (details)
Li-ion battery 10.8 V
- Dim
(L x W x H) 55 x 132 x 259 mm
- Weight
1.4 kg
- Width
132 mm
- Height
259 mm
- Length
55 mm
- Interfaces
USB
- Type
124B/EU/S
Documents & Downloads
Datasheet
Datasheet 1561514 Fluke 124B/EU/S Handheld oscilloscope Calibrated to (ISO standards) 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1561514 Fluke 124B/EU/S Handheld oscilloscope Calibrated to (ISO standards) 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Portable oscilloscope Fluke 124 B
- Shielded test leads with black ground lines
- Test lead, black (for grounding)
- Hook clamps (red, blue)
- Banana plug to BNC adapter (black, 1 piece)
- 10:1 voltage probe
- USB-angle adapter
- WLAN USB adapter
- Switched-mode power supply, adapter/Battery Charger
- Li-ion battery set
- Upholstered carry bag
- Magnetic hanger
- Scope Meter ® software FlukeView ® for Windows ®
- Protective film
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














