• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Alligator clip Soldering CAT I Red

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini IC probes - Red

  • Solder connection for cables< 2 mm

Our service for you

Technical specifications

  • Solder connection for cables< 2 mm
Product type

Alligator clip

Connection

Soldering

Clamping range diameter mm

4 mm

Max. clamping range

2.5 mm

Factory colour

Red

Nominal voltage

60 V DC

Reading category

CAT I

Length

56 mm

Tip material

Bronze alloy

Content

1 pc(s)

Nominal current

1 A

Shaft length

40 mm

Temperature range

-40 to +80 °C

Type

VC-692140

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 138428 VOLTCRAFT Alligator clip Soldering CAT I Red

Datasheet 138428 VOLTCRAFT Alligator clip Soldering CAT I Red

User & Safety Instructions

User & Safety Instructions 138428 VOLTCRAFT Alligator clip Soldering CAT I Red

Warranty Terms

Warranty Terms 138428 VOLTCRAFT Alligator clip Soldering CAT I Red

Description

Miniature format, especially for measurements on transistors, diodes and ICs.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)