• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSK-118 Clip terminal 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

411 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 24.99
-24 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large Abgreifhaken MSK-118 2-pack

  • CAT III 1000 V, CAT IV 600 V
  • 4 mm safety socket
  • 15.5 cm length
  • Nominal current 5 A

Our service for you

Technical specifications

Product type

Clip terminal

Connection

4 mm socket

Max. clamping range

2.5 mm

Factory colour

Black

Red

Nominal voltage

1000 V

Reading category

CAT III 1000 V

CAT IV 600 V

Jack diameter

4 mm

Length

155 mm

Tip material

No stainless iron

Content

1 Pair

Nominal current

5 A

Width

17.5 mm

Height

56.5 mm

Temperature range

-20 ~ 45 °C

Type

MSK-118

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674351 VOLTCRAFT MSK-118 Clip terminal 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red

Conformity certificate

Conformity certificate 1674351 VOLTCRAFT MSK-118 Clip terminal 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red

Warranty Terms

Warranty Terms 1674351 VOLTCRAFT MSK-118 Clip terminal 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red

Description

The sturdy hook can be in contact with wires and conductors up to 2.5 mm.

This text is machine translated.

Scope of delivery

  • 1 Measuring clip, black
  • 1 Measuring terminal red

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.86€ 44.26*

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)