
Number
Highlights & Details
VOLTCRAFT PP-15 Mini Grabber Set (6-piece) with Dual Connect and Pin Cable
- CAT I 30 VAC / 60 VDC 3 A
- Connector: 0.64 mm
- Cable color: Red, Black, Yellow, Blue, Green, White
- Housing material: PA
Technical specifications
- Product type
Connector set
- Connection
0.64 mm jack connector
- Factory colour
Red
Black
Yellow
Blue
Green
White
- Nominal voltage
30 V AC
60 V DC
- Reading category
CAT I
- Jack diameter
0.64 mm
- Content
1 pc(s)
- Nominal current
3 A
- Type
PP-15
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3771318 VOLTCRAFT PP-15 Connector set 0.64 mm jack connector CAT I Red, Black, Yellow, Blue, Green, White
User & Safety Instructions
User & Safety Instructions 3771318 VOLTCRAFT PP-15 Connector set 0.64 mm jack connector CAT I Red, Black, Yellow, Blue, Green, White
Warranty Terms
Warranty Terms 3771318 VOLTCRAFT PP-15 Connector set 0.64 mm jack connector CAT I Red, Black, Yellow, Blue, Green, White
Description
Scope of delivery
- 6x cables of 0.64 plug to grabber
- 6x cables of 0.64 socket to 0.64 socket





