• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Test tip set Soldering CAT I Black, Red, Blue, Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

598 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 Set)
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini test prod set

  • Black, Red, Blue, Yellow

Our service for you

Technical specifications

Product type

Test tip set

Connection

Soldering

Factory colour

Black

Red

Blue

Yellow

Nominal voltage

30 V

Reading category

CAT I

Length

115 mm

Tip material

Bronze alloy

Content

4 Set

Nominal current

0.3 A

Width

10 mm

Height

78 mm

Shaft length

38 mm

Temperature range

-40 to +80 °C

Type

121298

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 121298 VOLTCRAFT Test tip set Soldering CAT I Black, Red, Blue, Yellow

User & Safety Instructions

User & Safety Instructions 121298 VOLTCRAFT Test tip set Soldering CAT I Black, Red, Blue, Yellow

Warranty Terms

Warranty Terms 121298 VOLTCRAFT Test tip set Soldering CAT I Black, Red, Blue, Yellow

Description

Mini test prod set with 4 differently coloured test prods. Miniature format, especially for measurements on transistors, diodes and ICs.

Features

  • Solder connection for wires.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)