• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSK-116 Alligator clip 4 mm plug CAT III 1000 V, CAT IV 600 V Black, Red

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

590 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 25.99
-27 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large alligator clips MSK-116 2-pack

  • CAT III 1000 V, CAT IV 600 V
  • For threaded bolts up to M12
  • Length 12.8 cm
  • Nominal current 5 A

Our service for you

  • 'CAT II / III 1000 V / CAT IV 600 V' in white on a black background.
  • 'Symbol of a pipe with a diameter of 4 mm on a black background.'

Technical specifications

Product type

Alligator clip

Connection

4 mm plug

Clamping range diameter mm

15 mm

Max. clamping range

15 mm

Factory colour

Black

Red

Nominal voltage

1000 V

Reading category

CAT III 1000 V

CAT IV 600 V

Length

128 mm

Tip material

No stainless iron

Content

1 Pair

Nominal current

5 A

Width

17.5 mm

Height

57 mm

Temperature range

-20 ~ 45 °C

Type

MSK-116

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674350 VOLTCRAFT MSK-116 Alligator clip 4 mm plug CAT III 1000 V, CAT IV 600 V Black, Red

Warranty Terms

Warranty Terms 1674350 VOLTCRAFT MSK-116 Alligator clip 4 mm plug CAT III 1000 V, CAT IV 600 V Black, Red

Description

For contacting larger live screws and threaded bolts. To be measured elements can easily and safely be contacted. So your hands remain free for other tasks.

This text is machine translated.

Scope of delivery

  • 1 alligator clip, black
  • 1 alligator clip red

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)