• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft measuring tips MSS-102

  • CAT II 300 V
  • Nominal current 3 A
  • Socket Ø 4 mm
  • For attaching to 4 mm test leads
  • Test probes - Ø 1 mm
  • Black, Red

Our service for you

Technical specifications

  • 4 mm Probe tip, CAT II 300 V 3 A
Product type

Safety test probe set

Connection

4 mm socket

Nominal voltage

300 V

Factory colour

Black

Red

Reading category

CAT II 300 V

Jack diameter

4 mm

Tip diameter

1 mm

Tip length

47 mm

Tip material

Stainless Steel

Nominal current

3 A

Nominal current - rounded value

3 A

Clamping range diameter mm

1 mm

Max. length

94.5 mm

(Ø)

6.2 mm

Shaft length

25 mm

Plug features

Insulated

Temperature range

0 - 40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set

User & Safety Instructions

User & Safety Instructions 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set

Conformity certificate

Conformity certificate 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set

Warranty Terms

Warranty Terms 1603011 VOLTCRAFT MSS-102 Safety test probe set VC-8015055 4 mm socket CAT II 300 V Black, Red 1 Set

Description

Extra thin probe tips in a 2 Pack. Very well suited for measuring on already populated circuit boards. Especially when large components the use of standard measuring tips. The tips fit on 4 mm safety test leads or to 4 mm test leads with banana, fins and mating connector.

This text is machine translated.

Scope of delivery

  • Measuring probe, black
  • Probe tip red

More interesting products

(*All information is plus legal VAT)