• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-4 Test lead adapter Connector blade-type fuse - Banana jack 4 mm Insulation sleeve Black, Red

Product type
Test lead adapter
Type A
Connector blade-type fuse
Type B
Banana jack 4 mm
Reading category
CAT I
Factory colour
Black
Red
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

419 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade-type fuse measurement adapter MS-4

  • Ideal for current measurement in cars

Our service for you

Technical specifications

  • Max. measuring voltage 48 V
  • Max. current 20 A
  • Cable length approx. 75 cm.
Product type

Test lead adapter

Type A

Connector blade-type fuse

Type B

Banana jack 4 mm

Factory colour

Black

Red

Reading category

CAT I

Cable length

0.75 m

Compatible with (details)

Normal blade-type car fuses

Plug features

Insulation sleeve

Type

MS-4

Nominal voltage (details)

48 V

Nominal current (details)

20 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122231 VOLTCRAFT MS-4 Test lead adapter Connector blade-type fuse - Banana jack 4 mm Insulation sleeve Black, Red

Warranty Terms

Warranty Terms 122231 VOLTCRAFT MS-4 Test lead adapter Connector blade-type fuse - Banana jack 4 mm Insulation sleeve Black, Red

Description

Measurement adapter for a simple pickup of a blade-type car fuse current. The measurement adapter can be connected to any commonly available multimeter with a 4 mm banana plug.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)