• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023659 Test lead adapter BNC socket - Banana jack 4 mm, Banana jack 4 mm Black, Silver

1/2
Image similar
Product type
Test lead adapter
Type A
BNC socket
Type B
Banana jack 4 mm
Banana jack 4 mm
Factory colour
Black
Silver
Type
100023659
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

BNC socket

Type B

Banana jack 4 mm

Banana jack 4 mm

Factory colour

Black

Silver

Type

100023659

Case material

PBT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366362 Telegärtner 100023659 Test lead adapter BNC socket - Banana jack 4 mm, Banana jack 4 mm Black, Silver

User & Safety Instructions

User & Safety Instructions 1366362 Telegärtner 100023659 Test lead adapter BNC socket - Banana jack 4 mm, Banana jack 4 mm Black, Silver

More interesting products

(*All information is plus legal VAT)