• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023664 Test lead adapter BNC plug - 4 mm socket, 4 mm socket Black, Red

1/2
Image similar
Product type
Test lead adapter
Type A
BNC plug
Type B
4 mm socket
4 mm socket
Factory colour
Black
Red
Jack diameter
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

BNC plug

Type B

4 mm socket

4 mm socket

Factory colour

Black

Red

Jack diameter

4 mm

Dim

(L x W x H) 120 x 100 x 20 cm

Weight

0.029 kg

Width

100 cm

Height

20 cm

Length

120 cm

Type

100023664

Case material

PBT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366901 Telegärtner 100023664 Test lead adapter BNC plug - 4 mm socket, 4 mm socket Black, Red

More interesting products

(*All information is plus legal VAT)