
VOLTCRAFT CAA-1L 16 Test lead adapter IEC C20 plug (cooling devices) - IEC C19 socket (cooling devices) Dark grey
Number
Highlights & Details
Measuring adapter CAA-1L-16
- CAT II
- IEC C20 plug - IEC C19 socket
- Current rating: 16A
- For amperage and voltage measurements
- Suitable for amperage probes
- Synchronous data collection for performance analysis
- IP40
Our service for you
Technical specifications
- Product type
Test lead adapter
- Type A
IEC C20 plug (cooling devices)
- Type B
IEC C19 socket (cooling devices)
- Factory colour
Dark grey
- Reading category
CAT II 250 V
- Connector
IEC C20 plug
- Cable length
83 mm
- Dim
(L x W x H) 1797 x 90 x 45 mm
- Weight
410 g
- Nominal voltage
250 V AC
- Nominal current
16 A
- Width
90 mm
- Height
45 mm
- Length
1797 mm
- Type
CAA-1L 16
Documents & Downloads
Datasheet
Datasheet 1973631 VOLTCRAFT CAA-1L 16 Test lead adapter IEC C20 plug (cooling devices) - IEC C19 socket (cooling devices) Dark grey
User & Safety Instructions
User & Safety Instructions 1973631 VOLTCRAFT CAA-1L 16 Test lead adapter IEC C20 plug (cooling devices) - IEC C19 socket (cooling devices) Dark grey
User & Safety Instructions 1973631 VOLTCRAFT CAA-1L 16 Test lead adapter IEC C20 plug (cooling devices) - IEC C19 socket (cooling devices) Dark grey
Conformity certificate
Conformity certificate 1973631 VOLTCRAFT CAA-1L 16 Test lead adapter IEC C20 plug (cooling devices) - IEC C19 socket (cooling devices) Dark grey
Warranty Terms
Warranty Terms 1973631 VOLTCRAFT CAA-1L 16 Test lead adapter IEC C20 plug (cooling devices) - IEC C19 socket (cooling devices) Dark grey
Description
Scope of delivery
- CAA-1L 16 measuring adapter
- User manual








