• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MB-702 Battery test lead adapter - Straight Black, Red

1/5
Product type
Battery test lead adapter
Factory colour
Black
Red
Nominal voltage
12 V DC
Nominal current
1 A
Compatible with (details)
AA
C and D cells
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

62 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring adapter MB-702 for AA battery

  • For measuring the power consumption of battery-operated devices
  • Plug & Play
  • For AA, baby and mono cells optimized

Our service for you

  • A white, rectangular outline with a right angle is positioned in the top left. A short vertical line to the right. Below it reads '10 mm'.
  • Black and white representation of a tube with the label "Ø 4 mm", showing the tube's diameter.
  • 750 mm with a double horizontal arrow above indicating the length.

Technical specifications

Product type

Battery test lead adapter

Factory colour

Black

Red

Nominal voltage

12 V DC

Nominal current

1 A

Compatible with (details)

AA

C and D cells

Plug features

Straight

Type

MB-702

Cable length

75.00 cm

Cable cross section

3 mm

Contact material

Copper alloy gold plated

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674854 VOLTCRAFT MB-702 Battery test lead adapter - Straight Black, Red

Warranty Terms

Warranty Terms 1674854 VOLTCRAFT MB-702 Battery test lead adapter - Straight Black, Red

Description

A high current consumption when battery powered devices will lead to undesirable rapid discharge of the cells. Check the power consumption without this measuring adapter was time-consuming and costly.

The VOLTCRAFT MB-702 probe is clamped between the battery and the battery contact. With the help of the 4 mm lamella plug is the measuring adapter compatible with all the common digital multimeters.
Now, the operating current when inserted batteries or rechargeable batteries quickly and easily can be measured. Without opening the housing and without soldering!

The sensor is flexible and still robust made in order to ensure a long service life for professional use (Laboratory, development departments).

This text is machine translated.

Features

  • 4 mm jack
  • Nominal current: 1 A
  • Nominal voltage: 12 V/DC

Scope of delivery

  • Measurement adapter
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)