• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A VOLTCRAFT PM-45 USB Power-meter adapter,

1/6
Product type
Adapter
Type B
4 mm jack
Dim
(L x W x H) 114 x 35 x 26 mm
Weight
52 g
Width
35 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

235 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB Power-meter adapter

  • Power meter adapter
  • Operating: Max. 10 V DC, 2.4 A
  • Power supply: any DC 5 V (max. 10 V)

Our service for you

Technical specifications

Product type

Adapter

Type B

4 mm jack

Dim

(L x W x H) 114 x 35 x 26 mm

Weight

52 g

Width

35 mm

Height

26 mm

Length

114 mm

Type

PM-45

Compatible with

Benning

Beha Amprobe

Chauvin Arnoux

FLIR

Fluke

Gossen Metrawatt

Megger

Metrel

VOLTCRAFT

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716077 N/A VOLTCRAFT PM-45 USB Power-meter adapter,

Warranty Terms

Warranty Terms 1716077 N/A VOLTCRAFT PM-45 USB Power-meter adapter,

Description

The adapter is easy and useful to measure Voltage/Current or power between 5 V DC (max. 10 V) power supply from PC/USB charger/Battery power bank to the devices as smartphone/tablet/electric devides. The PM-45 is ideal for repairing, experiment, testing and fault check at maintenance, workshop, school, laboratory, engineering and hobbies.

Features

  • Operating voltage 5 V/DC (max. 10 V/DC)
  • Operating current: Max. 2.4 A
  • USB cable length: 18 cm

Scope of delivery

  • PM-45 USB Power-meter adapter
  • 4 x test leads (1 x black, 3 x red)
  • Operating instruction

More interesting products

(*All information is plus legal VAT)