• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Adapter BNC socket - Banana jack 4 mm Straight Black

1/3
Product type
Adapter
Type A
BNC socket
Type B
Banana jack 4 mm
Reading category
CAT I
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

504 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC socket adaptor

  • Measurement adapter, BNC socket to 2x banana connectors

Technical specifications

Product type

Adapter

Type A

BNC socket

Type B

Banana jack 4 mm

Factory colour

Black

Reading category

CAT I

Jack diameter

4 mm

Dim

(L x W x H) 30.3 x 15.5 x 51 mm

Weight

14.7 g

Width

15.5 mm

Height

51 mm

Length

30.3 mm

Tip length

16.5 mm

Plug features

Straight

Type

TC-9199256

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2299814 TRU COMPONENTS Adapter BNC socket - Banana jack 4 mm Straight Black

User & Safety Instructions

User & Safety Instructions 2299814 TRU COMPONENTS Adapter BNC socket - Banana jack 4 mm Straight Black

Description

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)