• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DMA-1LS 16 Test lead adapter - Dark grey

1/5
Product type
Test lead adapter
Reading category
CAT III 300 V
Factory colour
Dark grey
Dim
(L x W x H) 68.5 x 58 x 162 mm
Weight
260 g
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DMA-1LS 16 AC line splitter

  • Current measuring adapter supports 10-fold load current measurement (especially important for measuring small currents)
  • CAT III 300 V
  • Power supply: Max. 250 V/AC, 50/60 Hz
  • Load current: Max. 16 A
  • Safety: IEC/EN61010-1
  • Pollution degree: 2
  • IP40

Our service for you

Technical specifications

  • Security: IEC/EN61010-1
  • Pollution level: 2
  • IP40
Product type

Test lead adapter

Factory colour

Dark grey

Reading category

CAT III 300 V

Dim

(L x W x H) 68.5 x 58 x 162 mm

Weight

260 g

Nominal voltage

250 V AC

Nominal current

16 A

Width

58 mm

Height

162 mm

Length

68.5 mm

Type

DMA-1LS 16

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208232 VOLTCRAFT DMA-1LS 16 Test lead adapter - Dark grey

Warranty Terms

Warranty Terms 3208232 VOLTCRAFT DMA-1LS 16 Test lead adapter - Dark grey

Description

Current measuring adapter supports the 10-fold load current measurement (especially important for measuring small currents).

This text is machine translated.

Scope of delivery

  • AC line splitter
  • User manual

More interesting products

(*All information is plus legal VAT)