• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DLA-3L 32 Test lead adapter CEE 32 A - CEE 32 A

1/3
Product type
Test lead adapter
Type A
CEE 32 A
Type B
CEE 32 A
Reading category
CAT II
Jack diameter
4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring adapter DLA-3L 32

  • Power plug-in system CEE 32
  • For current and voltage measurements
  • Easily measured with current probes
  • Each conductor individually tapped
  • At the same time measure for performance analysis
  • This text is machine translated.

Our service for you

Technical specifications

  • Steg-Ø: ca. 14 mm
  • Openings for clamp-on ammeter: 30 mm x 30 mm
  • Splash proof (IP44)
Product type

Test lead adapter

Type A

CEE 32 A

Type B

CEE 32 A

Reading category

CAT II

Jack diameter

4 mm

Weight

1100 g

Nominal voltage

415 V AC

Nominal current

32 A

Length

0.90 m

Type

DLA-3L 32

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1271062 VOLTCRAFT DLA-3L 32 Test lead adapter CEE 32 A - CEE 32 A

Warranty Terms

Warranty Terms 1271062 VOLTCRAFT DLA-3L 32 Test lead adapter CEE 32 A - CEE 32 A

Description

The adapter enables the easy exchange of current and AC voltage measurement devices with an attached power cord. The adapters are simply inserted between the device and power outlet. It can be an individual current of the Phase "L", the Neutral "N" and leakage currents in the protection conductor "PE" can be measured without contact. The symmetrical loading of the three phases is so quick and easy to control. The isolated measurement webs are suitable for most of the AC current clamps. In addition, safety test sockets for direct measurement of the individual conductors, for example Voltage measurement.

This text is machine translated.

Features

  • Covered 4 mm safety measurement sockets.

Hints

Measuring adaptor only for testing purposes.

More interesting products

(*All information is plus legal VAT)