• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 7043-IEC-CD1 Test lead adapter BNC plug - 4 mm socket

1/2
Product type
Test lead adapter
Type A
BNC plug
Type B
4 mm socket
Reading category
CAT II 1000 V
CAT III 600 V
Jack diameter
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC insulated adapter, BNC male to 2xØ4mm safety banana sockets

  • 1000V CAT II / 600V CAT III.3 A

Technical specifications

Product type

Test lead adapter

Type A

BNC plug

Type B

4 mm socket

Reading category

CAT II 1000 V

CAT III 600 V

Jack diameter

4 mm

Nominal current

3 A

Type

7043-IEC-CD1

Documents & Downloads

Datasheet

Datasheet 2752138 Electro PJP 7043-IEC-CD1 Test lead adapter BNC plug - 4 mm socket

User & Safety Instructions

User & Safety Instructions 2752138 Electro PJP 7043-IEC-CD1 Test lead adapter BNC plug - 4 mm socket

Description

Application : To connect safey a function generator or oscilloscope to 4 mm banana leads. General purpose electronic testing, controlling, and measuring.Electrical connection:- 4 mm banana black female connection   "ground" outer contact of the BNC connector.- 4 mm banana red female connection   "signal" central contact of the BNC connector.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)