• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BNC test lead 0.50 m Black, Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1040 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter cable 4mm-bushes on BNC-plug

  • 50 cm
  • 4 mm sockets on BNC connector
  • Perfect for use of oscilloscopes

Our service for you

  • 'Ø 4 mm' indicates the diameter of a pipe. Black background with white border and text.
  • 'Symbol of a BNC connector.'
  • A square sign with a horizontal double-headed arrow above it. Underneath is written '0.5 m', indicating a width or distance.

Technical specifications

Product type

BNC test lead

Factory colour

Black

Red

Type A

BNC plug

Type B

4 mm socket

Cable length

0.50 m

Impedance

50 Ω

Reading category

CAT I

Nominal voltage

30 V

Length

0.50 m

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2181315 VOLTCRAFT BNC test lead 0.50 m Black, Red

User & Safety Instructions

User & Safety Instructions 2181315 VOLTCRAFT BNC test lead 0.50 m Black, Red

Warranty Terms

Warranty Terms 2181315 VOLTCRAFT BNC test lead 0.50 m Black, Red

Description

Adapter cable 4mm-bushes on BNC-plug e.g. for connecting clip-on ammeters at the oscilloscope.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.77*

More interesting products

(*All information is plus legal VAT)