• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HV510.10 HV510.10 Multimeter fuse (Ø x L) 5 mm x 20 mm 10 A 600 V Very quick acting -FF- Content 1 pc(s)

Product type
Multimeter fuse
Nominal voltage
600 V
Nominal current - rounded value
10 A
Release characteristics
Very quick acting -FF-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3391 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-meter fuse 10 A/600 V super-quick-acting

  • Ceramic fuse
  • 5 mm x 20 mm

Technical specifications

Product type

Multimeter fuse

Nominal voltage

600 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube

Length

20 mm

(Ø)

5 mm

Content

1 pc(s)

Type

HV510.10

Documents & Downloads

Datasheet

Datasheet 1499830 HV510.10 HV510.10 Multimeter fuse (Ø x L) 5 mm x 20 mm 10 A 600 V Very quick acting -FF- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1499830 HV510.10 HV510.10 Multimeter fuse (Ø x L) 5 mm x 20 mm 10 A 600 V Very quick acting -FF- Content 1 pc(s)

Description

Spare fuse for various digital multimeter with a nominal voltage of 600V.

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)