• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FF-400MA Multimeter fuse (Ø x L) 10.3 mm x 34.9 mm 440 mA 1000 V DC Content 1 pc(s)

1/2
Product type
Multimeter fuse
Nominal voltage
1000 V DC
Nominal current - rounded value
440 mA
Length
34.9 mm
(Ø)
10.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

969 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Voltcraft FF-400mA Multimeter fuse

  • Nominal current: 440 mA
  • Nominal voltage: 1000 V DC

Frequently Bought Together

(*All information is plus legal VAT)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)