• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 535545 FUSE F2 Multimeter fuse (Ø x L) 6.3 mm x 25.4 mm 10 A 600 V Quick response -F- Content 1 pc(s)

Image similar
Product type
Multimeter fuse
Nominal voltage
600 V
Nominal current - rounded value
10 A
Release characteristics
Quick response -F-
Length
25.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11398 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multimeter fuse

Nominal voltage

600 V

Dim

(Ø x L) 6.3 mm x 25.4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Release characteristics

Quick response -F-

Length

25.4 mm

(Ø)

6.3 mm

Content

1 pc(s)

Type

FUSE F2

Documents & Downloads

Datasheet

Datasheet 1564450 TRU COMPONENTS 535545 FUSE F2 Multimeter fuse (Ø x L) 6.3 mm x 25.4 mm 10 A 600 V Quick response -F- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564450 TRU COMPONENTS 535545 FUSE F2 Multimeter fuse (Ø x L) 6.3 mm x 25.4 mm 10 A 600 V Quick response -F- Content 1 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)