• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 522.523 522523 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Time delay -T- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
4 A
Release characteristics
Time delay -T-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

821 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Minimum order quantity: 2
Total (€ 0.18 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 522.523 522523 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Time delay -T- Content 10 pc(s)

  • Set of 10.
  • This text is machine translated.

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Switch-off capacity

40 A

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Certification marks

DIN 41.660, EN 60127-2-1

Content

10 pc(s)

RoHS-compliant

Yes

Type

522523

Type

Glass tube

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 533548 ESKA 522.523 522523 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Time delay -T- Content 10 pc(s)

Information

Information 533548 ESKA 522.523 522523 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Time delay -T- Content 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.88€ 6.93*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)