• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 123422 Spare fuse (Ø x L) 6.3 mm x 32 mm 10 A 600 V Quick response -F- Content 1 pc(s)

Product type
Spare fuse
Nominal voltage
600 V
Nominal current - rounded value
10 A
Release characteristics
Quick response -F-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT multi-meter fuse, quick-acting, 10 A, 600 V

  • Nominal current: 10 A
  • Nominal voltage: 600 V

Technical specifications

Product type

Spare fuse

Nominal voltage

600 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Release characteristics

Quick response -F-

Length

32 mm

(Ø)

6.3 mm

Content

1 pc(s)

Type

123422

Documents & Downloads

Datasheet

Datasheet 123422 VOLTCRAFT 123422 Spare fuse (Ø x L) 6.3 mm x 32 mm 10 A 600 V Quick response -F- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 123422 VOLTCRAFT 123422 Spare fuse (Ø x L) 6.3 mm x 32 mm 10 A 600 V Quick response -F- Content 1 pc(s)

Description

The high-quality fuses from Voltcraft offers a high degree of working safety and is suitable for numerous muli meters from different manufacturers. Please observe the manufacturer's specifications of the multimeter.

This text is machine translated.

Features

  • Ceramic tube with integrated solvent against arc.
  • This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)