• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 702632 6FF-1 HOLLY Multimeter fuse (Ø x L) 6.35 mm x 31.8 mm 0.5 A 600 V Very quick acting -FF- Content 1

Product type
Multimeter fuse
Nominal voltage
600 V
Nominal current - rounded value
500 mA
Release characteristics
Very quick acting -FF-
Length
31.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

735 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multimeter fuse

Nominal voltage

600 V

Dim

(Ø x L) 6.35 mm x 31.8 mm

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube

Length

31.8 mm

(Ø)

6.35 mm

Content

1 pc(s)

Type

6FF-1 HOLLY

Documents & Downloads

Datasheet

Datasheet 1567091 TRU COMPONENTS 702632 6FF-1 HOLLY Multimeter fuse (Ø x L) 6.35 mm x 31.8 mm 0.5 A 600 V Very quick acting -FF- Content 1

User & Safety Instructions

User & Safety Instructions 1567091 TRU COMPONENTS 702632 6FF-1 HOLLY Multimeter fuse (Ø x L) 6.35 mm x 31.8 mm 0.5 A 600 V Very quick acting -FF- Content 1

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)