
Highlights & Details
ESKA 522.522 522522 Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Time delay -T- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
3.15 A
- Nominal current - rounded value
3.15 A
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
522522
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 533599 ESKA 522.522 522522 Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 533599 ESKA 522.522 522522 Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Time delay -T- Content 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.88€ 6.93*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























