• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 442335 6FF-1 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.6 A 1000 V Very quick acting -FF- Content 1 pc(s)

Product type
Micro fuse
Nominal voltage
1000 V
Nominal current - rounded value
600 mA
Release characteristics
Very quick acting -FF-
Length
32 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

682 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

1000 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.6 A

Nominal current - rounded value

600 mA

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube

Length

32 mm

(Ø)

6.3 mm

Content

1 pc(s)

Type

6FF-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565236 TRU COMPONENTS 442335 6FF-1 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.6 A 1000 V Very quick acting -FF- Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.08€ 6.98*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)