• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-8307450 FF-11-1038 Multimeter fuse (Ø x L) 10 mm x 38.1 mm 11 A 1000 V DC Content 1 pc(s)

1/2
Product type
Multimeter fuse
Nominal voltage
1000 V DC
Nominal current - rounded value
11 A
Length
38.1 mm
(Ø)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

828 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multimeter fuse FF -11-1038

  • Nominal current: 11 A
  • Nominal voltage: 1000 V DC

Technical specifications

Product type

Multimeter fuse

Nominal voltage

1000 V DC

Dim

(Ø x L) 10 mm x 38.1 mm

Nominal current

11 A

Nominal current - rounded value

11 A

Length

38.1 mm

(Ø)

10 mm

Certification marks

UL

Content

1 pc(s)

Type

FF-11-1038

Documents & Downloads

Datasheet

Datasheet 1661490 VOLTCRAFT VC-8307450 FF-11-1038 Multimeter fuse (Ø x L) 10 mm x 38.1 mm 11 A 1000 V DC Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1661490 VOLTCRAFT VC-8307450 FF-11-1038 Multimeter fuse (Ø x L) 10 mm x 38.1 mm 11 A 1000 V DC Content 1 pc(s)

Description

The superf left, high-quality fuses from Voltcraft offers a high degree of working safety and is suitable for numerous muli meters from different manufacturers. Please observe the manufacturer's specifications of the multimeter.

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)