
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multimeter fuse
- Nominal voltage
690 V AC
- Dim
(Ø x L) 10 mm x 38 mm
- Nominal current
12.5 A
- Nominal current - rounded value
12.5 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10 mm
- Content
1 pc(s)
- Type
F 690V 12.5A
Documents & Downloads
Datasheet
Datasheet 1362758 F 690V 12.5A F 690V 12.5A Multimeter fuse (Ø x L) 10 mm x 38 mm 12.5 A 690 V AC Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1362758 F 690V 12.5A F 690V 12.5A Multimeter fuse (Ø x L) 10 mm x 38 mm 12.5 A 690 V AC Quick response -F- Content 1 pc(s)


























