• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13545880 Fuse 50 A 80 V DC Content 10 pc(s)

1/3
Packaging type
Bulk
Product type
Fuse
Nominal voltage
80 V DC
Nominal current - rounded value
50 A
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

432 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Bolt-on Midi Fuse 50A, 80V, Square, Red (10pcs/pack)

  • Interrupting ratings: 1000Amp at 80V DC
  • Ambient temperature: -40 to 125 °C
  • Fuse mounting: M6 threaded stud and hex nuts
  • Fuse-link: Copper material, nickel-plated *Body: PPA

Technical specifications

Packaging type

Bulk

Product type

Fuse

Nominal voltage

80 V DC

Nominal current

50 A

Nominal current - rounded value

50 A

Breaking capacity

1000 A

Switch-off capacity

1000 A

Content

10 pc(s)

Type

TC-13545880

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3386470 TRU COMPONENTS TC-13545880 Fuse 50 A 80 V DC Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3386470 TRU COMPONENTS TC-13545880 Fuse 50 A 80 V DC Content 10 pc(s)

Description

Scope of delivery

  • Fuse x 10

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)