• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 433005 6FF-0200-H3 Micro fuse (Ø x L) 6 mm x 32 mm 0.2 A 600 V Very quick acting -FF- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
600 V
Nominal current - rounded value
200 mA
Release characteristics
Very quick acting -FF-
Length
32 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

315 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

600 V

Dim

(Ø x L) 6 mm x 32 mm

Nominal current

0.2 A

Nominal current - rounded value

200 mA

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube

Length

32 mm

(Ø)

6 mm

Content

1 pc(s)

Type

6FF-0200-H3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567196 TRU COMPONENTS 433005 6FF-0200-H3 Micro fuse (Ø x L) 6 mm x 32 mm 0.2 A 600 V Very quick acting -FF- Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)