• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 6239C26DN Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)

Packaging type
Piece
Product type
Safety jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1778 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety socket

  • 4 mm

Technical specifications

Packaging type

Piece

Product type

Safety jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Connection

Type C CEE 7/16 plug 6.3 mm

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

630967

Type

6239C26DN

Dim

(Ø) 4 mm

Type

Fully insulated

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

ABS

Contact material

Brass silver plated

Nominal voltage

1000 V DC/AC

(Ø)

4 mm

Temperature range

-40 - +80 °C

Compatible with (details)

Plug with and without rigid insulation/sliding sleeve.

Connection

6.3 mm flat plug

Documents & Downloads

Datasheet

Datasheet 1565268 TRU COMPONENTS 6239C26DN Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565268 TRU COMPONENTS 6239C26DN Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)

Description

Fully-insulated 4mm Ø safety sockets. Suitable for plugs with or without rigid insulation/sliding sleeve

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)