There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety jack socket
Socket, vertical vertical
4 mm
25 A
25 A
Type C CEE 7/16 plug 4.8 mm
Black
Insulated
972355100
SEB 2610 F4,8
(Ø) 4 mm
Yes
4 mm
1 pc(s)
PA
Gold plated
12.2 mm
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
25 A
2
4.8 mm male spade connector
Datasheet 734893 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s
User & Safety Instructions 734893 Hirschmann Test & Measurement SEB 2610 F4,8 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s