• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Black, Red, Blue, Silver 84 pc(s)

Packaging type
Piece
Product type
Jack plug
Connector type
Plug
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 84 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LABORATORY PLUG-SET, 84 PARTS

  • 84-piece
  • Measurement technology connection plugs and sockets
  • 18 banana plug with screw terminals
  • 18 Mating connector with screw connection
  • 16 Safety Connector
  • 18 Banana socket with plug connection
  • 10 banana plugs for installation
  • 8 short-circuit plug
  • Different colors
  • Black, Red, Blue, Silver

Our service for you

Technical specifications

  • Banana connector with screw connection (A-2018C series)
  • Nominal current 30 A
  • Pin dia. 4 mm.
  • Suitable for cables up to max. 4 mm ²
  • Temperature range: -20 - +80 ° C
  • through-resistance: 100 milliohms
  • Mating connector with screw connection (A-1096 series)
  • Nominal current 10 A
  • Pin dia. 4 mm.
  • Suitable for cables up to max. 3 mm ²
  • Temperature range - 20 to + 80 ºC.
  • Through-resistance: 100 milliohms
  • Safety connector (A-2013 series)
  • Nominal current 10 A
  • Pin dia. 4 mm.
  • Suitable for cables up to max. 4 mm ²
  • Temperature range - 20 to + 80 ºC.
  • Through-resistance: 100 milliohms
  • Banana socket with plug connection (A-1024 series)
  • Nominal current 30 A
  • Pin dia. 4 mm.
  • Suitable for cables up to max. 4 mm ²
  • Temperature range - 20 to + 80 ºC.
  • Through-resistance: 3 milliohms
  • Banana connector for installation (A-2024 series)
  • Nominal current 30 A
  • Pin dia. 4 mm.
  • Temperature range - 20 to + 80 ºC.
  • Short circuit connector (A-1054 series)
  • Nominal current 10 A
  • Pin dia. 4 mm.
  • Temperature range - 20 to + 80 ºC.
Packaging type

Piece

Product type

Jack plug

Connector type

Plug

Pin Ø

4 mm

Cross section (flexible) (max.)

4 mm²

Connection

Screws

Factory colour

Black

Red

Blue

Silver

Manufacturer part #

93013C140

Type

SUBP84-03

Dim

(Ø) 4 mm

Content

84 pc(s)

(Ø)

4 mm

RoHS-compliant

Yes

Nominal current (details)

-

Connection

-

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 739191 VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Black, Red, Blue, Silver 84 pc(s)

User & Safety Instructions

User & Safety Instructions 739191 VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Black, Red, Blue, Silver 84 pc(s)

Warranty Terms

Warranty Terms 739191 VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Black, Red, Blue, Silver 84 pc(s)

Description

This set consists of the commonest laboratory connectors and is ideal for use in industry, schools and laboratories.

Scope of delivery

  • Banana plug with screw terminals: red 6x, 6x black 6x blue (Series A-2018C)
  • Banana plug with screw terminals: red 6x, 6x black 6x blue (Series A-1096)
  • Lamellae safety connector 4x red, 4x black, blue 4x (Series A-2013)
  • Bananenbuchse mit Steckanschluss: 6x schwarz, 6x rot, 6x blau (Serie A-1024)Banana jack with plug connector: 6x black 6x red, blue 6x (Series A-1024)
  • Banana plugs for installation: 10 times insulated (Series A-2024)
  • 4x red, 4x black (A-1054 series)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98€ 102.98*

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)