• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp EFK 3000 Banana plug Plug, vertical mount Pin diameter: 3 mm Silver 1 pc(s)

Product type
Banana plug
Connector type
Plug, vertical mount
Pin Ø
3 mm
Connection
Screws
Nominal current
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp EFK 3000 Banana plug Plug, vertical mount Pin diameter: 3 mm Silver 1 pc(s)

  • 30 A Silver

Our service for you

Technical specifications

Product type

Banana plug

Connector type

Plug, vertical mount

Pin Ø

3 mm

Nominal current

30 A

Nominal current - rounded value

30 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Screws

Factory colour

Silver

Insulation type

Not insulated

Manufacturer part #

EFK 3000

Type

EFK 3000

Dim

(Ø) 3 mm

Type

Uninsulated

Thread type

M3.5 x 3.5 · Flange: Hex 5 mm

Content

1 pc(s)

Insulation material

Silver

Contact material

Nickel plated

(Ø)

3 mm

RoHS-compliant

Yes

Material (details)

Nickel plated

Connection

Ring cable lug

Cable diameter

2.5 mm²

Documents & Downloads

Datasheet

Datasheet 738203 Schnepp EFK 3000 Banana plug Plug, vertical mount Pin diameter: 3 mm Silver 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)