• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Banana plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

535 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bunch plugs

  • 16 A Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Banana plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Screws

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

1582242

Type

1582242

Dim

(Ø) 4 mm

Content

1 pc(s)

Contact material

Nickel plated

Nominal voltage

60 V

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582242 TRU COMPONENTS Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582242 TRU COMPONENTS Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

Description

This text is machine translated.

With cross-hole, highly flexible crush-proof sleeve.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)