• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R1-16A Blue Jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)

Image similar
Packaging type
Piece
Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.75 / piece)
€ 0.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Panel socket

  • 4 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Soldering

Factory colour

Blue

Insulation type

Partially insulated

Manufacturer part #

1587886

Type

TC-R1-16A Blue

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

500 V DC

RoHS-compliant

Yes

Temperature range

-10 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1587886 TRU COMPONENTS TC-R1-16A Blue Jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587886 TRU COMPONENTS TC-R1-16A Blue Jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)

Description

Banana socket for insulated mounting; for 4-mm Ø banana plugs. High-quality plastic design with sleeve for accidental contact protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.74*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)