• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R8-104 B Straight blade plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

Packaging type
Piece
Product type
Straight blade plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1687 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety lamella connector

  • 4 mm sliding sleeve system

Our service for you

Technical specifications

Packaging type

Piece

Product type

Straight blade plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Screws

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

1587904

Type

TC-R8-104 B

Dim

(Ø x L) 4 mm x 58 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

35 V

Length

58 mm

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

20 - +80 °C °C

Documents & Downloads

Datasheet

Datasheet 1587904 TRU COMPONENTS TC-R8-104 B Straight blade plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587904 TRU COMPONENTS TC-R8-104 B Straight blade plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

Description

Straight wire outlet, with sliding sleeve system

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)