• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R8-B19 B Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

1/2
Packaging type
Piece
Product type
Banana plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

326 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.19
-13 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bunch plugs

  • 4 mm

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Packaging type

Piece

Product type

Banana plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

1587892

Type

TC-R8-B19 B

Dim

(Ø x L) 4 mm x 47.8 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass silver plated

Dimensions

4 mm

Length

47.8 mm

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

20 - +80 °C °C

Documents & Downloads

Datasheet

Datasheet 1587892 TRU COMPONENTS TC-R8-B19 B Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587892 TRU COMPONENTS TC-R8-B19 B Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

Description

Screw connection for test leads up to 2.5mm². Silver-plated MS connector. Longituinal socket. PVC sleeve grip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.14€ 3.74*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)