• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R3-76-01-3L106 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A 32

Product type
Car fuse holder
Nominal voltage
32 V DC
Nominal current - rounded value
30 A
Mounting type
Structure
Suitable for
Blade-type fuse (standard)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A 32 Vdc SCI R3-76-01-3L106 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car fuse holder

Features

incl. status indicator

Nominal voltage

32 V DC

Nominal current

30 A

Nominal current - rounded value

30 A

Connection

Type C CEE 7/16 plug 6.3 mm

Mounting type

Structure

Suitable for

Blade-type fuse (standard)

Number of fuses

6

Min. temperature

-20 °C

Max. temperature

+85 °C

Length

85 mm

Width

63 mm

Height

35.5 mm

Content

1 pc(s)

Dim

(L x W x H) 85 x 63 x 35.5 mm

RoHS-compliant

Yes

Type

TC-R3-76-01-3L106

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1588004 TRU COMPONENTS TC-R3-76-01-3L106 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A 32

User & Safety Instructions

User & Safety Instructions 1588004 TRU COMPONENTS TC-R3-76-01-3L106 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.24€ 19.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)