• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588080 TC-R3-54B Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

Product type
Fuse holder
Nominal voltage
250 V AC
Nominal current - rounded value
6.3 A
Mounting type
Structure
Suitable for
Micro fuse 5 x 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1832 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 Vac SCI R3-54B 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Fuse holder

Nominal voltage

250 V AC

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Factory colour

Black

Connection

Type C CEE 7/16 plug 2.8 mm

Mounting type

Structure

Suitable for

Micro fuse 5 x 20 mm

Number of fuses

1

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-R3-54B

Documents & Downloads

Datasheet

Datasheet 1588080 TRU COMPONENTS 1588080 TC-R3-54B Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588080 TRU COMPONENTS 1588080 TC-R3-54B Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.64€ 7.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)