• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587939 TC-R3-67 Car fuse holder Suitable for Blade-type fuse (standard) 30 A 24 V DC 1 pc(s)

Product type
Car fuse holder
Nominal voltage
24 V DC
Nominal current - rounded value
30 A
Mounting type
Snap-in
Suitable for
Blade-type fuse (standard)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1934 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car flat-fuse holder

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car fuse holder

Nominal voltage

24 V DC

Nominal current

30 A

Nominal current - rounded value

30 A

Connection

Type C CEE 7/16 plug 6.3 mm

Mounting type

Snap-in

Suitable for

Blade-type fuse (standard)

Number of fuses

1

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-R3-67

Documents & Downloads

Datasheet

Datasheet 1587939 TRU COMPONENTS 1587939 TC-R3-67 Car fuse holder Suitable for Blade-type fuse (standard) 30 A 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587939 TRU COMPONENTS 1587939 TC-R3-67 Car fuse holder Suitable for Blade-type fuse (standard) 30 A 24 V DC 1 pc(s)

Description

For standard fuses with snap-in mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.86€ 22.74*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)