• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9070604 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A 32 V DC 1

1/4
Product type
Car fuse holder
Nominal voltage
32 V DC
Nominal current - rounded value
30 A
Mounting type
Structure
Suitable for
Blade-type fuse (standard)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse block with LED indicator, 10 circuits, for blade fuse

  • Output: Max. 30 A per circuit (total: 10 circuits)
  • Negative bus provides common location for negative collection circuit
  • Red LED indicates when fuse is broken (patent)

Technical specifications

Product type

Car fuse holder

Features

incl. status indicator

Nominal voltage

32 V DC

Nominal current

30 A

Nominal current - rounded value

30 A

Connection

Type C CEE 7/16 plug 6.3 mm

Mounting type

Structure

Suitable for

Blade-type fuse (standard)

Number of fuses

10

Content

1 pc(s)

Type

TC-9070604

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2267651 TRU COMPONENTS TC-9070604 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A 32 V DC 1

User & Safety Instructions

User & Safety Instructions 2267651 TRU COMPONENTS TC-9070604 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A 32 V DC 1

Description

Features

  • Input: Max. 100 A
  • Input wire: 4~6 AWG
  • Output wire: 12~16 AWG
  • Suitable for blade fuse

Scope of delivery

  • Fuse block

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)