• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701482 MF-530H Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 V AC 1 pc(s)

Image similar
Product type
Fuse holder
Nominal voltage
250 V AC
Nominal current - rounded value
16 A
Mounting type
Recess-mount
Suitable for
Micro fuse 6.3 x 32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 Vac MF-530H 1 pc(s)

Our service for you

Technical specifications

Product type

Fuse holder

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Type C CEE 7/16 plug 4.8 mm

Mounting type

Recess-mount

Suitable for

Micro fuse 6.3 x 32 mm

Number of fuses

1

Type

Manual actuation

Length

50 mm

(Ø)

15 mm

Content

1 pc(s)

Dim

(Ø x L) 15 mm x 50 mm

RoHS-compliant

Yes

Type

MF-530H

Documents & Downloads

Datasheet

Datasheet 1567125 TRU COMPONENTS 701482 MF-530H Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1567125 TRU COMPONENTS 701482 MF-530H Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 V AC 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.14€ 7.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)