• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587910 TC-Mini FK1 Car fuse holder Suitable for Blade-type fuse (mini) 30 A 32 V DC 1 pc(s)

Product type
Car fuse holder
Nominal voltage
32 V DC
Nominal current - rounded value
30 A
Mounting type
Suspended
Suitable for
Blade-type fuse (mini)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2397 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car flat-fuse holder

  • Splash protection

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car fuse holder

Nominal voltage

32 V DC

Nominal current

30 A

Nominal current - rounded value

30 A

Connection

Open end cable

Mounting type

Suspended

Suitable for

Blade-type fuse (mini)

Cross section

4 mm²

Number of fuses

1

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-Mini FK1

Documents & Downloads

Datasheet

Datasheet 1587910 TRU COMPONENTS 1587910 TC-Mini FK1 Car fuse holder Suitable for Blade-type fuse (mini) 30 A 32 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587910 TRU COMPONENTS 1587910 TC-Mini FK1 Car fuse holder Suitable for Blade-type fuse (mini) 30 A 32 V DC 1 pc(s)

Description

For standard flat fuses · Splash-proof · Supplied with about 260 mm of cable · Cable Ø 4.2 mm · Max. voltage 32 V/DC · Max. current 30 A.

Scope of delivery

  • With approx. 260 mm cable, red

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.43*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)