

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse holder
32 V
20 A
20 A
Black
Type C CEE 7/16 plug 6.3 mm
Polyamide
Snap-in
Blade-type fuse (standard)
1
1 pc(s)
Yes
370000
96 V DC
30 A
Snap-in mounting
Datasheet 535893 ESKA 370000 370000 Fuse holder Suitable for Blade-type fuse (standard) 20 A 32 V 1 pc(s)
Information 535893 ESKA 370000 370000 Fuse holder Suitable for Blade-type fuse (standard) 20 A 32 V 1 pc(s)