• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA FRX065-60F FRX065-60F PTC fuse Current I(H) 0.65 A 60 V (L x W x H) 9.7 x 3.1 x 22.1 mm 1 pc(s)

Image similar
Product type
PTC fuse
Nominal voltage
60 V
I(H)
0.65 A
I(T)
1.3 A
CS
5.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 0.60
-12 %
€ 3.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA FRX065-60F FRX065-60F PTC fuse Current I(H) 0.65 A 60 V (L x W x H) 9.7 x 3.1 x 22.1 mm 1 pc(s)

Our service for you

Technical specifications

  • ESKA number: LP60-065F
Product type

PTC fuse

Nominal voltage

60 V

I(H)

0.65 A

I(T)

1.3 A

Max. Ohm

0.48 Ω

Length

9.7 mm

Width

3.1 mm

Height

22.1 mm

CS

5.1 mm

Content

1 pc(s)

Dim

(L x W x H) 9.7 x 3.1 x 22.1 mm

RoHS-compliant

Yes

Type

FRX065-60F

Documents & Downloads

Datasheet

Datasheet 524835 ESKA FRX065-60F FRX065-60F PTC fuse Current I(H) 0.65 A 60 V (L x W x H) 9.7 x 3.1 x 22.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524835 ESKA FRX065-60F FRX065-60F PTC fuse Current I(H) 0.65 A 60 V (L x W x H) 9.7 x 3.1 x 22.1 mm 1 pc(s)

Information

Information 524835 ESKA FRX065-60F FRX065-60F PTC fuse Current I(H) 0.65 A 60 V (L x W x H) 9.7 x 3.1 x 22.1 mm 1 pc(s)

Description

PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.

More interesting products

(*All information is plus legal VAT)