• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA FSMD050 FSMD050 PTC fuse Current I(H) 0.5 A 15 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
PTC fuse
Nominal voltage
15 V
I(H)
0.5 A
I(T)
1 A
CS
0.6 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 0.42
-17 %
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA FSMD050 FSMD050 PTC fuse Current I(H) 0.5 A 15 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)

Our service for you

Technical specifications

  • ESKA number: LP-MSM050F
Product type

PTC fuse

Nominal voltage

15 V

I(H)

0.5 A

I(T)

1 A

Max. Ohm

1 Ω

Length

4.73 mm

Width

0.61 mm

Height

3.41 mm

CS

0.6 mm

Content

1 pc(s)

Dim

(L x W x H) 4.73 x 0.61 x 3.41 mm

RoHS-compliant

Yes

Type

FSMD050

Documents & Downloads

Datasheet

Datasheet 524912 ESKA FSMD050 FSMD050 PTC fuse Current I(H) 0.5 A 15 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)

Datasheet 524912 ESKA FSMD050 FSMD050 PTC fuse Current I(H) 0.5 A 15 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)

Information

Information 524912 ESKA FSMD050 FSMD050 PTC fuse Current I(H) 0.5 A 15 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)

Description

PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.

More interesting products

(*All information is plus legal VAT)