• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA FRU400-30F FRU400-30F PTC fuse Current I(H) 4 A 30 V (L x W x H) 14.2 x 3.0 x 30.6 mm 1 pc(s)

Image similar
Product type
PTC fuse
Nominal voltage
30 V
I(H)
4 A
I(T)
8 A
CS
5.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 0.96
-14 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA FRU400-30F FRU400-30F PTC fuse Current I(H) 4 A 30 V (L x W x H) 14.2 x 3.0 x 30.6 mm 1 pc(s)

Our service for you

Technical specifications

  • ESKA number: LP30-400F
Product type

PTC fuse

Nominal voltage

30 V

I(H)

4 A

I(T)

8 A

Max. Ohm

0.03 Ω

Length

14.2 mm

Width

3.0 mm

Height

30.6 mm

CS

5.1 mm

Content

1 pc(s)

Dim

(L x W x H) 14.2 x 3.0 x 30.6 mm

RoHS-compliant

Yes

Type

FRU400-30F

Documents & Downloads

Datasheet

Datasheet 525046 ESKA FRU400-30F FRU400-30F PTC fuse Current I(H) 4 A 30 V (L x W x H) 14.2 x 3.0 x 30.6 mm 1 pc(s)

Information

Information 525046 ESKA FRU400-30F FRU400-30F PTC fuse Current I(H) 4 A 30 V (L x W x H) 14.2 x 3.0 x 30.6 mm 1 pc(s)

Description

PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.

More interesting products

(*All information is plus legal VAT)