• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 16-0315 BNC test lead 1.20 m Black, Red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC Plug to Croc Clips Lead 1.2m

  • Black PVC shield
  • 50 Ohm impedance
  • Lead length 120cm

Technical specifications

  • Impedance 50 Ω
Product type

BNC test lead

Factory colour

Black

Red

Type A

Alligator clips

Type B

BNC plug

Cable type

RG 58 A/U

Cable length

1.20 m

Shielded

Yes

Cable design

Round

Length

120 cm

Jacket type

PVC

Documents & Downloads

Datasheet

Datasheet 2108305 TRU COMPONENTS 16-0315 BNC test lead 1.20 m Black, Red

User & Safety Instructions

User & Safety Instructions 2108305 TRU COMPONENTS 16-0315 BNC test lead 1.20 m Black, Red

Description

Ready assembled BNC test lead with one BNC plug connector type A and 2 x crocodile clip connectors type B complete with moulded-on strain relief, using RG-58 cable.

Features

  • Black PVC-shielding
  • 50Ω impedance
  • Cable length: 120 cm.