• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 16-0340 BNC test lead 2.00 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 Metre BNC to BNC Plug Lead

  • Black PVC shield
  • 50 Ohm impedance
  • Lead length 200cm

Technical specifications

  • Impedance 50 Ω
Product type

BNC test lead

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable type

RG 58 A/U

Cable length

2.00 m

Shielded

Yes

Cable type

Feeder cable

Cable design

Round

Length

2.00 m

Jacket type

PVC

Documents & Downloads

Datasheet

Datasheet 2108307 TRU COMPONENTS 16-0340 BNC test lead 2.00 m Black

User & Safety Instructions

User & Safety Instructions 2108307 TRU COMPONENTS 16-0340 BNC test lead 2.00 m Black

Description

Ready assembled BNC test lead with one BNC plug connector type A and one BNC plug connector type B complete with moulded-on strain relief, using RG-58 cable.

Features

  • Black PVC-shielding
  • 50Ω impedance
  • Cable length 200 cm